Coilcraft MA5418-ALC technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:4 |
| High Potential | 300Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MA5418-ALC to view detailed technical specifications.
No datasheet is available for this part.