The ME3220-103KLC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 10uH and a tolerance of 10%. The inductor is rated for a maximum current of 0.87A and has a DC resistance of 0.434 ohms. It is designed for use as a power inductor and has a self resonance frequency of 39.9 MHz. The inductor is available in a 1211 package type and has a package length, width, and height of 3.2mm, 2.8mm, and 2mm, respectively. It can operate over a temperature range of -40 to 85 degrees Celsius.
Coilcraft ME3220-103KLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.8 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.434 |
| Rated Current-Max | 0.87 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 39.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ME3220-103KLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.