The ME3220-123KLB is a 12uH general purpose inductor with a tolerance of 10% and a maximum rated current of 0.84A. It has a self-resonance frequency of 37.5 MHz and a DC resistance of 0.47 ohms. This inductor is designed for surface mount applications and has a package height of 2mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft ME3220-123KLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.8 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.47 |
| Rated Current-Max | 0.84 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 37.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ME3220-123KLB to view detailed technical specifications.
No datasheet is available for this part.