The ME3220-153KLC is a surface mount fixed inductor with a nominal inductance of 15uH and a DC resistance of 0.52Ohm. It has a maximum rated current of 0.83A and operates over a temperature range of -40 to 85 degrees Celsius. The inductor is a general purpose type and is not shielded. It is available in a 1211 package with a length of 3.2mm, a width of 2.8mm, and a height of 2mm.
Coilcraft ME3220-153KLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.8 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.52 |
| Rated Current-Max | 0.83 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 32.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ME3220-153KLC to view detailed technical specifications.
No datasheet is available for this part.