Inductor Power Unshielded Wirewound 22uH 10% 100KHz Ferrite 0.64A 0.787Ohm DCR 1210 T/R
Coilcraft ME3220-223KSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.64A |
| Maximum Saturation Current | 0.71A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.787Ohm |
| Minimum Self Resonant Frequency | 29.4M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ME3220-223KSD to view detailed technical specifications.
No datasheet is available for this part.