The ME3220-273KLC is a general purpose inductor from Coilcraft with a nominal inductance of 27uH. It has a tolerance of 10% and a maximum rated current of 0.54A. The inductor operates within a temperature range of -40 to 85C and is available in a 1211 package type. It is not shielded and is intended for use as a power inductor.
Coilcraft ME3220-273KLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.8 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.19 |
| Rated Current-Max | 0.54 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 26.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ME3220-273KLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.