The ME3220-822MLB is a 2-terminal general purpose inductor from Coilcraft. It features a nominal inductance of 8.2uH and a maximum operating temperature of 85 degrees Celsius. The inductor is rated for a maximum current of 1A and has a DC resistance of 0.29ohm. It is available in a 1211 surface mount package and is suitable for use in power inductor applications.
Coilcraft ME3220-822MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.8 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.29 |
| Rated Current-Max | 1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 45.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ME3220-822MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.