The ML235RAA15NJLN is a general purpose inductor from Coilcraft with a nominal inductance of 15nH and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The inductor is rated for a maximum current of 560mA and has a DC resistance of 0.172 ohms. It is available in a 0502 package type with a length of 1.19mm, a width of 0.64mm, and a height of 0.66mm.
Coilcraft ML235RAA15NJLN technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 5 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.172 |
| Rated Current-Max | 0.56 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3100 |
| Manufacturer Series | ML235RAA |
| Quality Factor-Min (at L-nom) | 22 |
| Series | ML235RAA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML235RAA15NJLN to view detailed technical specifications.
No datasheet is available for this part.