The ML235RAA16NGLZ is a surface mount general purpose inductor with a nominal inductance of 16uH and a DC resistance of 0.22 Ohm. It has a maximum rated current of 0.56A and a self resonance frequency of 3100. The inductor is not shielded and is designed for RF applications. It has a package length of 1.19mm and a width of 0.64mm, with a height of 0.66mm. The inductor is rated for operation between -55°C and 155°C.
Coilcraft ML235RAA16NGLZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 2 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.016 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.56 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3100 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML235RAA16NGLZ to view detailed technical specifications.
No datasheet is available for this part.