The ML235RAA47NGLZ is a general purpose inductor with a nominal inductance of 47nH and a maximum operating temperature of 155°C. It has a dual-ended terminal placement and is not shielded. The inductor is designed for RF applications and has a minimum quality factor of 20 at its nominal inductance. It is a surface mount component with a 0402 package size and is part of the ML235RAA series from Coilcraft.
Coilcraft ML235RAA47NGLZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 2 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.83 |
| Rated Current-Max | 0.15 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2100 |
| Manufacturer Series | ML235RAA |
| Quality Factor-Min (at L-nom) | 20 |
| Series | ML235RAA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML235RAA47NGLZ to view detailed technical specifications.
No datasheet is available for this part.