The ML235RAA9N5JLH is a wirewound RF chip inductor from Coilcraft with a type of protection style as unshielded and core material as ceramic. It has an inductance of 0.0095uH and a tolerance of 5%. The inductance test frequency is 250M and the maximum DC current is 0.48. The maximum DC resistance is 0.195 and the minimum quality factor is 20. The minimum self resonant frequency is 3480M and the case size is 0402. The product length is 1.19 and the height is 0.66. The product depth is 0.64 and the minimum operating temperature is -55 degrees Celsius. The maximum operating temperature is 125 degrees Celsius.
Coilcraft ML235RAA9N5JLH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 0.195Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 3480MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML235RAA9N5JLH to view detailed technical specifications.
No datasheet is available for this part.