Inductor RF Chip Unshielded Wirewound 0.0095uH 5% 250MHz 20Q-Factor Ceramic 0.48A 0.195Ohm DCR 0402 T/R
Coilcraft ML235RAA9N5JLZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 0.195Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 3480MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML235RAA9N5JLZ to view detailed technical specifications.
No datasheet is available for this part.