This general purpose inductor from Coilcraft features a nominal inductance of 0.0051uH and a minimum quality factor of 20. It operates within a temperature range of -55 to 155 degrees Celsius and has a maximum rated current of 0.7A. The inductor is shielded and has a DC resistance of 0.14. It is designed for surface mount applications and is available in a 0603 package.
Coilcraft ML312RAA5N1JLC technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0051 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 5700 |
| Manufacturer Series | ML312RAA |
| Quality Factor-Min (at L-nom) | 20 |
| Series | ML312RAA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML312RAA5N1JLC to view detailed technical specifications.
No datasheet is available for this part.