The ML312RAG16NJLN is a 0.016uH wirewound inductor from Coilcraft with a tolerance of 5%. It operates at a maximum DC current of 0.79A and has a maximum DC resistance of 0.095. The inductor is designed for use in surface mount applications and has a case size of 0603. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Coilcraft ML312RAG16NJLN technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.016uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.79A |
| Max DC Resistance | 0.095Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.86mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML312RAG16NJLN to view detailed technical specifications.
No datasheet is available for this part.