Coilcraft
ML336RAA121FLN
Inductor RF Chip Unshielded Wirewound 0.12uH 1% 150MHz 52Q-Factor Ceramic 0.38A 0.51Ohm DCR 0805 T/R
Quick Jump:
Technical Specifications
Coilcraft ML336RAA121FLN technical specifications.
General
Max Operating Temperature
155
Number of Terminals
2
Min Operating Temperature
-55
Number of Functions
1
Package Length
2.29
Tolerance
1
Package Width
1.73
Package Height
1.52
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
0.12
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
RF INDUCTOR
DC Resistance
0.51
Rated Current-Max
400
Test Frequency
150
Self Resonance Frequency
880
Manufacturer Series
ML336RAA
Quality Factor-Min (at L-nom)
52
Series
ML336RAA
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False
Datasheet
Coilcraft ML336RAA121FLN Datasheet
Download the complete datasheet for Coilcraft ML336RAA121FLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.