The ML336RAA561JLH is a general purpose inductor with a nominal inductance of 0.56uH and a maximum rated current of 310mA. It has a self-resonance frequency of 260MHz and a quality factor of at least 21. The inductor is available in a CHIP, 0805 package and is suitable for use in RF applications. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Coilcraft ML336RAA561JLH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.9 |
| Rated Current-Max | 310 |
| Test Frequency | 25 |
| Self Resonance Frequency | 260 |
| Manufacturer Series | ML336RAA |
| Quality Factor-Min (at L-nom) | 21 |
| Series | ML336RAA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML336RAA561JLH to view detailed technical specifications.
No datasheet is available for this part.