The ML376RAA151GLZ inductor from Coilcraft is a general purpose inductor with a nominal inductance of 0.15uH and a minimum quality factor of 60 at 100kHz. It has a maximum rated current of 0.75A and a self resonance frequency of 950kHz. The inductor is available in a 1408 package with dimensions of 2.16mm by 3.56mm and is not shielded. It has a DC resistance of 0.31 and operates over a temperature range of -55 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.56 |
| Tolerance | 2 |
| Package Width | 2.16 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.31 |
| Rated Current-Max | 0.75 |
| Test Frequency | 100 |
| Self Resonance Frequency | 950 |
| Manufacturer Series | ML376RAA |
| Quality Factor-Min (at L-nom) | 60 |
| Series | ML376RAA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |