The ML376RAA681GLC is a wirewound RF chip inductor from Coilcraft. It features a ceramic core material and unshielded protection style. The inductor has an inductance of 0.68uH with a tolerance of 2%. It is rated for a maximum DC current of 0.26A and a maximum DC resistance of 1.58 ohms. The inductor has a minimum quality factor of 32 and a minimum self resonant frequency of 410M. It is available in a 1206 case size with a product length of 3.56mm, height of 1.52mm, and product depth of 2.16mm. The operating temperature range is -55 to 125°C.
Coilcraft ML376RAA681GLC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.68uH |
| Tolerance | 2% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 1.58Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 410MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML376RAA681GLC to view detailed technical specifications.
No datasheet is available for this part.