The ML412PJB223MLC is a 22uH general purpose inductor from Coilcraft with a DC resistance of 0.825 Ohms and a maximum rated current of 0.5A. It operates within a temperature range of -55 to 155 degrees Celsius. The inductor is a surface mount device with a 1212 package type and dual ended terminal placement. It is not shielded and is intended for use as a power inductor.
Coilcraft ML412PJB223MLC technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.08 |
| Tolerance | 20 |
| Package Width | 3.08 |
| Package Height | 1.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.825 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| Manufacturer Series | ML412PJB |
| Series | ML412PJB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML412PJB223MLC to view detailed technical specifications.
No datasheet is available for this part.