The ML412PJB472MLN is a ferrite wirewound inductor from Coilcraft with a nominal inductance of 4.7uH and a tolerance of 20%. It operates over a temperature range of -55°C to 105°C and has a maximum DC current rating of 1A and a maximum saturation current of 1.2A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 55.3MHz and a maximum DC resistance of 0.2Ohm.
Coilcraft ML412PJB472MLN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.2Ohm |
| Minimum Self Resonant Frequency | 55.3MHz |
| Product Length | 3.03mm |
| Height | 1.6mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML412PJB472MLN to view detailed technical specifications.
No datasheet is available for this part.