This ceramic core inductor features a wirewound construction and unshielded protection style. It has a minimum quality factor of 40 and a minimum self resonant frequency of 740 MHz. The inductor is rated for a maximum DC current of 0.4 and a maximum DC resistance of 0.7. It measures 2.92mm in length, 2.03mm in height, and 2.79mm in depth, with a case size of 1008. The operating temperature range is from -55°C to 125°C.
Coilcraft ML413RAA151FLZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 740MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML413RAA151FLZ to view detailed technical specifications.
No datasheet is available for this part.