This 0.0041uH wirewound RF chip inductor features a ceramic core and unshielded protection style. It has a tolerance of 5% and is designed for high-frequency applications. The inductor's maximum DC current rating is 1.8A, with a maximum DC resistance of 0.05 ohms. It maintains a minimum quality factor of 75 and a self-resonant frequency above 5GHz. The inductor is available in a surface-mount package with dimensions of 1008, 2.92, and 2.79mm, and operates within a temperature range of -55 to 125 degrees Celsius.
Coilcraft ML413RAD4N1JLN technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0041uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | >5000MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML413RAD4N1JLN to view detailed technical specifications.
No datasheet is available for this part.