Coilcraft ML414PJB682MLN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.88A |
| Maximum Saturation Current | 0.86A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.24Ohm |
| Minimum Self Resonant Frequency | 50.4MHz |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML414PJB682MLN to view detailed technical specifications.
No datasheet is available for this part.