The ML425PJB183MLH is a wirewound ferrite power inductor with a tolerance of 20% and an inductance of 18uH. It has a maximum DC current rating of 1A and a maximum saturation current of 0.85A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 18MHz and a maximum DC resistance of 0.27 ohms. It measures 3.98mm in length, 1.9mm in height, and 3.98mm in depth. The operating temperature range is -55 to 85 degrees Celsius.
Coilcraft ML425PJB183MLH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1(Typ)A |
| Maximum Saturation Current | 0.85(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.27Ohm |
| Minimum Self Resonant Frequency | 18MHz |
| Product Length | 3.98mm |
| Height | 1.9mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML425PJB183MLH to view detailed technical specifications.
No datasheet is available for this part.