The ML425PJB183MLN is a surface mount fixed inductor from Coilcraft. It features a wirewound construction with a ferrite core material and a nominal inductance of 18uH. The inductor has a tolerance of 20% and a maximum DC current rating of 1A. The device also has a maximum saturation current of 0.85A and an inductance decrease percentage of 30 at this current. The inductor's minimum self resonant frequency is 18M and its maximum DC resistance is 0.27. The device measures 3.98mm in length and 1.9mm in height, with a product depth of 3.98mm. It operates over a temperature range of -55 to 85 degrees Celsius.
Coilcraft ML425PJB183MLN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1(Typ)A |
| Maximum Saturation Current | 0.85(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.27Ohm |
| Minimum Self Resonant Frequency | 18MHz |
| Product Length | 3.98mm |
| Height | 1.9mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML425PJB183MLN to view detailed technical specifications.
No datasheet is available for this part.