This 0.0125uH air core wirewound RF inductor from Coilcraft features a 5% tolerance and a maximum DC current of 4A. The inductor has a minimum quality factor of 137 and a minimum self resonant frequency of 3300MHz. It is designed to operate over a temperature range of -55 to 125 degrees Celsius.
Coilcraft ML439RAT13NJLH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0125uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0034Ohm |
| Minimum Quality Factor | 137 |
| Minimum Self Resonant Frequency | 3300MHz |
| Product Length | 3.94mm |
| Height | 3.15mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML439RAT13NJLH to view detailed technical specifications.
No datasheet is available for this part.