This 120uH wirewound ferrite RF chip inductor features a 5% tolerance and operates within a temperature range of -55°C to 125°C. It has a maximum DC current of 0.11A and a maximum DC resistance of 11.5Ω. The inductor's minimum quality factor is 25 and its minimum self resonant frequency is 8.5MHz. It is available in a 1812 case size with dimensions of 4.95mm in length, 3.43mm in height, and 3.81mm in depth.
Coilcraft ML450RAB-124JRN technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 11.5Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 8.5MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML450RAB-124JRN to view detailed technical specifications.
No datasheet is available for this part.