The ML450RAB-334JLH is a ferrite wirewound inductor with an inductance of 330uH and a tolerance of 5%. It has a maximum DC current of 0.07A and a maximum DC resistance of 22.5 ohms. The inductor is unshielded and has a minimum quality factor of 24 and a minimum self-resonant frequency of 4.5MHz. It is available in a 1812 case size with dimensions of 4.95mm in length and 3.81mm in depth. The operating temperature range is from -55 to 125 degrees Celsius.
Coilcraft ML450RAB-334JLH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.07A |
| Max DC Resistance | 22.5Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 4.5MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML450RAB-334JLH to view detailed technical specifications.
No datasheet is available for this part.