The ML450RAB-334JLN is a ferrite wirewound inductor with a type of RF chip and unshielded protection style. It has an inductance of 330uH with a tolerance of 5% and a minimum self-resonant frequency of 4.5MHz. The inductor's maximum DC current is 0.07A and maximum DC resistance is 22.5 ohms. It measures 4.95mm in length, 3.81mm in depth, and 3.43mm in height. The ML450RAB-334JLN operates between -55°C and 125°C.
Coilcraft ML450RAB-334JLN technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.07A |
| Max DC Resistance | 22.5Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 4.5MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML450RAB-334JLN to view detailed technical specifications.
No datasheet is available for this part.