The ML450RAB-394JRN is a ferrite wirewound inductor with a type of RF chip and unshielded protection style. It has a core material of ferrite and an inductance of 390uH with a tolerance of 5%. The inductor has a minimum quality factor of 14 and a minimum self resonant frequency of 3.5M. It can handle a maximum DC current of 0.065 and has a maximum DC resistance of 24.5. The inductor is available in a surface mount package with dimensions of 1812, 4.95x3.81x3.43mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Coilcraft ML450RAB-394JRN technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.065A |
| Max DC Resistance | 24.5Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 3.5MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML450RAB-394JRN to view detailed technical specifications.
No datasheet is available for this part.