This 560uH wirewound RF chip inductor from Coilcraft features a ferrite core and unshielded protection style. It has a tolerance of 5% and an inductance test frequency of 790K. The maximum DC current is 0.065A and the maximum DC resistance is 28.5 ohms. The minimum quality factor is 13 and the minimum self resonant frequency is 2M. It is available in a 1812 case size with dimensions of 4.95mm length, 3.43mm height, and 3.81mm product depth. The operating temperature range is -55 to 125 degrees Celsius.
Coilcraft ML450RAB-564JLH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.065A |
| Max DC Resistance | 28.5Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 2MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML450RAB-564JLH to view detailed technical specifications.
No datasheet is available for this part.