The ML450RAB-564JLZ is a wirewound ferrite RF chip inductor with a 560uH inductance value and 5% tolerance. It has a maximum DC current rating of 0.065A and a maximum DC resistance of 28.5 ohms. The inductor is unshielded and has a minimum quality factor of 13 and a minimum self resonant frequency of 2MHz. It is designed for surface mount applications and has a case size of 1812, a product length of 4.95mm, and a height of 3.43mm. The operating temperature range is from -55°C to 125°C.
Coilcraft ML450RAB-564JLZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.065A |
| Max DC Resistance | 28.5Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 2MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML450RAB-564JLZ to view detailed technical specifications.
No datasheet is available for this part.