The ML475RATR12GLN is a 0.12uH wirewound inductor with a 2% tolerance and a self-resonant frequency of 1100MHz. It features a maximum DC current of 1.5A and a maximum DC resistance of 0.0173 ohms. The inductor is constructed with an air core and has a minimum quality factor of 125. It measures 6.35mm in length, 4.2mm in height, and 4.95mm in depth. The operating temperature range is from -55°C to 125°C.
Coilcraft ML475RATR12GLN technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.12uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.0173Ohm |
| Minimum Quality Factor | 125(Typ) |
| Minimum Self Resonant Frequency | 1100MHz |
| Product Length | 6.35mm |
| Height | 4.2mm |
| Product Depth | 4.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML475RATR12GLN to view detailed technical specifications.
No datasheet is available for this part.