The ML475RATR12JLH is a surface mount fixed inductor from Coilcraft, featuring a wirewound air core design with a tolerance of 5%. It has an inductance of 0.12uH and a maximum DC current rating of 1.5A. The inductor's minimum quality factor is 125 (typical) and its minimum self resonant frequency is 1100MHz. It measures 4.95mm in length, 4.2mm in height, and 6.35mm in depth. The ML475RATR12JLH operates over a temperature range of -55°C to 125°C.
Coilcraft ML475RATR12JLH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.0173Ohm |
| Minimum Quality Factor | 125(Typ) |
| Minimum Self Resonant Frequency | 1100MHz |
| Product Length | 4.95mm |
| Height | 4.2mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML475RATR12JLH to view detailed technical specifications.
No datasheet is available for this part.