This 0.12uH wirewound air core inductor features a 5% tolerance and a maximum DC current of 1.5A. It has a minimum quality factor of 125 and a minimum self resonant frequency of 1100MHz. The inductor measures 4.95mm in length, 4.2mm in height, and 6.35mm in depth. It operates over a temperature range of -55C to 125C.
Coilcraft ML475RATR12JLZ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.0173Ohm |
| Minimum Quality Factor | 125(Typ) |
| Minimum Self Resonant Frequency | 1100MHz |
| Product Length | 4.95mm |
| Height | 4.2mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML475RATR12JLZ to view detailed technical specifications.
No datasheet is available for this part.