The ML512PYA332MLN is a wirewound power inductor from Coilcraft with a composite core material. It has an inductance of 3.3uH with a tolerance of 20%. The inductor can handle a maximum DC current of 6A and a maximum saturation current of 12.2A. The maximum DC resistance is 0.02081 ohms, and the minimum self-resonant frequency is 21MHz. The inductor is available in a surface mount package with dimensions of 6.76mm in length, 3.1mm in height, and 6.56mm in depth. It operates over a temperature range of -55C to 105C.
Coilcraft ML512PYA332MLN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6(Typ)A |
| Maximum Saturation Current | 12.2(Typ)A |
| Max DC Resistance | 0.02081Ohm |
| Minimum Self Resonant Frequency | 21MHz |
| Product Length | 6.76mm |
| Height | 3.1mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML512PYA332MLN to view detailed technical specifications.
No datasheet is available for this part.