
The ML515PYA562MLZ is a surface mount inductor from Coilcraft with a nominal inductance of 5.6uH. It has a maximum operating temperature of 105C and a minimum operating temperature of -55C. The inductor is designed for general purpose applications and has a self resonance frequency of 25MHz. It can handle a maximum current of 5.7A and has a DC resistance of 0.02345 ohms. The inductor is packaged in a 2221 surface mount package with dimensions of 5.48mm in length, 5.28mm in width, and 5.1mm in height.
Coilcraft ML515PYA562MLZ technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Package Length | 5.48 |
| Tolerance | 20 |
| Package Width | 5.28 |
| Package Height | 5.1 |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.02345 |
| Rated Current-Max | 5.7 |
| Self Resonance Frequency | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML515PYA562MLZ to view detailed technical specifications.
No datasheet is available for this part.