Coilcraft ML520RFA01A1LZ technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 6.48 |
| Length | 6.77 |
| Height | 4.45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML520RFA01A1LZ to view detailed technical specifications.
No datasheet is available for this part.