Coilcraft ML520RFA02B1LZ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1.414 |
| Maximum DCR Primary Side | 0.13Ohm |
| Maximum DCR Secondary Side | 0.18Ohm |
| High Potential | 300Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 5 |
| Maximum Insertion Loss | [email protected] to 495MHzdB |
| Operating Frequency | 0.045MHz to 495MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft ML520RFA02B1LZ to view detailed technical specifications.
No datasheet is available for this part.