The ML524PYA562MLN is a wirewound inductor from Coilcraft with a composite core material and 5.6uH inductance. It has a tolerance of 20% and is tested at 100KHz. The inductor can handle a maximum DC current of 7.5A and a maximum saturation current of 9.9A. It has a maximum DC resistance of 0.01784 and a minimum self-resonant frequency of 16MHz. The inductor measures 6.76mm in length, 6.1mm in height, and 6.56mm in depth. It operates between -55°C and 105°C.
Coilcraft ML524PYA562MLN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.5(Typ)A |
| Maximum Saturation Current | 9.9(Typ)A |
| Max DC Resistance | 0.01784Ohm |
| Minimum Self Resonant Frequency | 16MHz |
| Product Length | 6.76mm |
| Height | 6.1mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML524PYA562MLN to view detailed technical specifications.
No datasheet is available for this part.