The ML524PYA682MLN is a 6.8uH inductor with a 20% tolerance, featuring a wirewound construction and composite core material. It measures 6.76mm in length, 6.56mm in depth, and 6.1mm in height. The inductor has a minimum self-resonant frequency of 14M and a maximum DC resistance of 0.0208. It operates over a temperature range of -55 to 105 degrees Celsius. The inductor is suitable for surface mount applications.
Coilcraft ML524PYA682MLN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.8(Typ)A |
| Maximum Saturation Current | 9.2(Typ)A |
| Max DC Resistance | 0.0208Ohm |
| Minimum Self Resonant Frequency | 14MHz |
| Product Length | 6.76mm |
| Height | 6.1mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML524PYA682MLN to view detailed technical specifications.
No datasheet is available for this part.