The ML524PYA682MLZ is a power inductor from Coilcraft with a wirewound design and composite core material. It has an inductance of 6.8uH with a tolerance of 20%. The inductor's maximum DC current and saturation current are 6.8A and 9.2A, respectively. The maximum DC resistance is 0.0208 ohms, and the minimum self-resonant frequency is 14MHz. The inductor measures 6.76mm in length, 6.56mm in depth, and 6.1mm in height. It operates within a temperature range of -55°C to 105°C.
Coilcraft ML524PYA682MLZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.8(Typ)A |
| Maximum Saturation Current | 9.2(Typ)A |
| Max DC Resistance | 0.0208Ohm |
| Minimum Self Resonant Frequency | 14MHz |
| Product Length | 6.76mm |
| Height | 6.1mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML524PYA682MLZ to view detailed technical specifications.
No datasheet is available for this part.