The Coilcraft ML541PYA472MLZ is a surface mount general purpose inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It operates over a temperature range of -55 to 155 degrees Celsius and has a maximum rated current of 15.2A. The inductor is packaged in a 3028 form factor with dimensions of 7.5mm in length, 7.2mm in width, and 7mm in height.
Coilcraft ML541PYA472MLZ technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7.2 |
| Package Height | 7 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.01296 |
| Rated Current-Max | 15.2 |
| Self Resonance Frequency | 26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML541PYA472MLZ to view detailed technical specifications.
No datasheet is available for this part.