Coilcraft ML541PYA562MLZ technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7.2 |
| Package Height | 7 |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.01367 |
| Rated Current-Max | 13 |
| Self Resonance Frequency | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML541PYA562MLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.