Coilcraft ML561RAU23NMLH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0235uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 26A |
| Max DC Resistance | 0.0012Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 720MHz |
| Product Length | 10mm |
| Height | 3.6mm |
| Product Depth | 10mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML561RAU23NMLH to view detailed technical specifications.
No datasheet is available for this part.