The ML561RAU23NMLZ is a wirewound air core inductor from Coilcraft with an inductance of 0.0235uH and a tolerance of 20%. It has a maximum DC current rating of 26A and a maximum DC resistance of 0.0012 ohms. The inductor's minimum quality factor is 70 and its minimum self resonant frequency is 720M. It measures 10mm in length, 3.6mm in height, and 10mm in depth. The ML561RAU23NMLZ operates over a temperature range of -55 to 125 degrees Celsius.
Coilcraft ML561RAU23NMLZ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0235uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 26A |
| Max DC Resistance | 0.0012Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 720MHz |
| Product Length | 10mm |
| Height | 3.6mm |
| Product Depth | 10mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML561RAU23NMLZ to view detailed technical specifications.
No datasheet is available for this part.