Inductor Power Wirewound 220uH 20% 100KHz Ferrite 0.73A 0.727Ohm DCR T/R
Coilcraft ML563PKA224MLH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.73(Typ)A |
| Maximum Saturation Current | 0.65(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.727Ohm |
| Minimum Self Resonant Frequency | 5.3MHz |
| Product Length | 13.21mm |
| Height | 5.71mm |
| Product Depth | 9.91mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML563PKA224MLH to view detailed technical specifications.
No datasheet is available for this part.