The ML566PNB562MLH is a wirewound shielded inductor from Coilcraft. It has an inductance of 5.6uH with a tolerance of 20%. The maximum DC current is 5.75A and the maximum saturation current is 9.44A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 0.0246 ohms and the minimum self resonant frequency is 26MHz. The inductor has a product length of 12.3mm, a height of 5mm, and a product depth of 12.3mm. It operates over a temperature range of -55 to 105°C.
Coilcraft ML566PNB562MLH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.75A |
| Maximum Saturation Current | 9.44A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0246Ohm |
| Minimum Self Resonant Frequency | 26MHz |
| Product Length | 12.3mm |
| Height | 5mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML566PNB562MLH to view detailed technical specifications.
No datasheet is available for this part.