The ML590PNB103MLH is a shielded wirewound ferrite inductor with a 10uH inductance value and 20% tolerance. It has a maximum DC current rating of 4A and a maximum saturation current of 7.48A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 15MHz and a maximum DC resistance of 0.0239 ohms. It measures 12.3mm in length, 6.4mm in height, and 12.3mm in depth. The operating temperature range is from -55°C to 105°C.
Coilcraft ML590PNB103MLH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 7.48A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0239Ohm |
| Minimum Self Resonant Frequency | 15MHz |
| Product Length | 12.3mm |
| Height | 6.4mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML590PNB103MLH to view detailed technical specifications.
No datasheet is available for this part.