This ferrite shielded wirewound inductor features a 1.5uH inductance value with a 30% tolerance. It can handle a maximum DC current of 7.6A and a maximum saturation current of 17.64A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 56MHz and a maximum DC resistance of 0.0098 ohms. It measures 12.3mm in length, 6.4mm in height, and 12.3mm in depth. The operating temperature range is from -55°C to 105°C.
Coilcraft ML590PNB152NLH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.6A |
| Maximum Saturation Current | 17.64A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0098Ohm |
| Minimum Self Resonant Frequency | 56MHz |
| Product Length | 12.3mm |
| Height | 6.4mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML590PNB152NLH to view detailed technical specifications.
No datasheet is available for this part.